Need more?
Quantity | Price |
---|---|
1+ | $175.060 |
Product Information
Product Overview
Demonstration circuit 1831A is a high power constant current, constant voltage synchronous buck controller featuring the LT®3763. The input of the demo board is up to 60V. The output is optimized for 10V, 10A as a LED driver. As an LED driver, the output current is being regulated until the output voltage reaches a programmed voltage limit. The voltage limit on the demo board is set to around 15V by R11 and R14. The load to be used with this demo board is high current LEDs or laser diodes. Smaller LEDs may not be able to handle the high current, even for a short period of time. It is necessary to mount the LED load on a proper heat sink. A fan may become necessary to avoid exceeding LED’s maximum temperature rating.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Constant Current, Constant Voltage, Synchronous Buck (Step Down)
10A
12V
LT3763EFE
Demonstration Board LT3763EFE
No SVHC (21-Jan-2025)
1Outputs
15V
60V
PWM
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate