1. Home
                      2. Development Boards, Evaluation Tools
                      3. Lighting & LED Development Kits
                      Print Page

                      DC2339A

                      Demonstration Board, LT3744EUHE#PBF, LED Driver, PWM, 5.5V to 36V Input, 6V, 20A Output

                      ANALOG DEVICES DC2339A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDC2339A
                      Newark Part No.50AK0797
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$176.550
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $176.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDC2339A
                      Newark Part No.50AK0797
                      Technical Datasheet

                      Data Sheet

                      Device TopologySynchronous Buck
                      No. of Outputs3Outputs
                      Output Current20A
                      Output Voltage6.05V
                      Input Voltage Min5.5V
                      Input Voltage Max36V
                      Core ChipLT3744EUHE#PBF
                      Dimming Control TypePWM
                      Kit ContentsDemonstration Board LT3744EUHE#PBF
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Demonstration circuit 2339A is a high current synchronous step-down LED driver featuring the LT®3744. The unique drive stage used on the LT3744 allows the anodes of three LEDs to be connected together for better heat sinking. This connection will work in both the step-down configuration and the inverting buck-boost configuration.

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Device Topology

                      Synchronous Buck

                      Output Current

                      20A

                      Input Voltage Min

                      5.5V

                      Core Chip

                      LT3744EUHE#PBF

                      Kit Contents

                      Demonstration Board LT3744EUHE#PBF

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Outputs

                      3Outputs

                      Output Voltage

                      6.05V

                      Input Voltage Max

                      36V

                      Dimming Control Type

                      PWM

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)