1. Home
                      2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Battery Management Development Kits
                      Print Page

                      DC2118B

                      Demonstration Board, LTC4040EUFD#PBF, Battery Charger & Backup Power Manager, 4.8 to 5.5 V Supply

                      ANALOG DEVICES DC2118B
                      ANALOG DEVICES DC2118B
                      ANALOG DEVICES DC2118B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDC2118B
                      Newark Part No.50AK0762
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$105.920
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $105.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDC2118B
                      Newark Part No.50AK0762
                      Technical Datasheet

                      Data Sheet

                      Kit Application TypePower Management - Battery
                      Application Sub TypeBattery Backup Power Manager
                      Silicon Core NumberLTC4040EUFD#PBF
                      Silicon ManufacturerAnalog Devices
                      Kit ContentsDemonstration Board LTC4040EUFD#PBF
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Demonstration circuit 2118B is a combination step-down battery charger and step-up battery backup regulator using the LTC®4040 monolithic system power manager. The DC2118B has an input voltage range from 4.8V to 5.5V with overvoltage protection (OVP) to 40V, as limited by the external MOSFET. The input current is monitored to prioritize the load up to the 2.5A threshold before charge current is reduced.

                      • Overvoltage protection range from 5.5V to 40V (Limited by Q1 BVDSS) (charge mode)
                      • DCIN input power fail threshold of 4.8V at R2 = 357K, R27 = 121K, DCIN falling (backup mode)

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Kit Application Type

                      Power Management - Battery

                      Silicon Core Number

                      LTC4040EUFD#PBF

                      Kit Contents

                      Demonstration Board LTC4040EUFD#PBF

                      SVHC

                      No SVHC (21-Jan-2025)

                      Application Sub Type

                      Battery Backup Power Manager

                      Silicon Manufacturer

                      Analog Devices

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)