Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $665.930 |
Price for:Each
Minimum: 1
Multiple: 1
$665.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9910/PCBZ
Newark Part No.50AK0023
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD9910
Kit Application TypeClock & Timing
Application Sub TypeDirect Digital Synthesizer
Kit ContentsEvaluation Board AD9910, Software, USB Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD9910/PCBZ is an evaluation board for AD9910 1GSPS DDS with 14bit DAC. The AD9910 is a direct digital synthesizer (DDS) featuring an integrated 14-bit DAC and supporting sample rates up to 1GSPS. The evaluation board software provides a graphical user interface (GUI) for easy communication with the device along with many user-friendly features such as the mouse-over effect.
- Full-featured evaluation board for the AD9910
- PC evaluation software for control and measurement of the AD9910
- USB interface
- Graphic user interface software with frequency sweep capability for board control and data analysis
- Factory tested and ready to use
Contents
AD9910 evaluation board, AD9910/PCBZ installation software CD, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Evaluation Board AD9910, Software, USB Cable
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
AD9910
Application Sub Type
Direct Digital Synthesizer
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate