1. Home
                      2. Development Boards, Evaluation Tools
                      3. Special Application Development Kits
                      Print Page

                      DC1765A-A

                      Demonstration Board, LTC6957HMS-1, LVPECL Output Buffer/Driver/Logic Converter, Low Phase Noise

                      ANALOG DEVICES DC1765A-A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDC1765A-A
                      Newark Part No.50AK0708
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$92.690
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $92.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDC1765A-A
                      Newark Part No.50AK0708
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerAnalog Devices
                      Silicon Core NumberLTC6957HMS-1
                      Kit Application TypeSignal Conditioning
                      Application Sub TypeClock Buffer & Level Translator
                      Kit ContentsDemonstration Board LTC6957HMS-1
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      DC1765A-A is a LTC6957HMS-1 low phase noise, dual output buffer/driver/logic converter with LVPECL outputs demonstration board. The DC1765A provides 0.5" spaced SMA connectors for the differential inputs and outputs. The inputs are terminated to on-board 50 ohm resistors. The LVPECL outputs of the DC1765A-A are individually biased through 130 ohm resistors to ground and then AC-coupled. The transmission lines are 50 ohm making the outputs suitable to drive 50 ohm input impedance instruments.

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Silicon Manufacturer

                      Analog Devices

                      Kit Application Type

                      Signal Conditioning

                      Kit Contents

                      Demonstration Board LTC6957HMS-1

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Core Number

                      LTC6957HMS-1

                      Application Sub Type

                      Clock Buffer & Level Translator

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)