1. Home
                      2. Development Boards, Evaluation Tools
                      3. Energy Harvesting Development Kits
                      Print Page

                      DC1459B-A

                      Demonstration Board, LTC3588EMSE-1, Energy Harvesting Power Supply, Piezoelectric, 4.3 to 18 V

                      Date/Lot Code

                      ANALOG DEVICES DC1459B-A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDC1459B-A
                      Newark Part No.50AK0669
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      13 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$114.520
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $114.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDC1459B-A
                      Newark Part No.50AK0669
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerAnalog Devices
                      Silicon Core NumberLTC3588EMSE-1
                      Kit Application TypeEnergy Harvester & Battery Charger
                      Application Sub TypeEnergy Harvesting
                      Kit ContentsDemonstration Board LTC3588EMSE-1
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      DC1459B-A is a LTC3588EMSE-1 Piezoelectric generator power supply demonstration board. Demonstration Circuit 1459B is an energy harvesting power supply featuring the LTC3588-1. The LTC3588 integrates a low-loss full-wave bridge with a high efficiency buck converter to form a complete energy harvesting solution optimized for high output impedance energy sources such as piezoelectric transducers. An ultralow quiescent current undervoltage lockout mode with a wide hysteresis window allows charge to accumulate on an input capacitor until the buck converter can efficiently transfer a portion of the stored charge to the output. Four output voltages are pin selectable with up to 100mA of continuous output current. A power good comparator produces a logic high referenced to VOUT on the PGOOD pin when the converter reaches the programmed VOUT, signalling that the output is in regulation.

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Silicon Manufacturer

                      Analog Devices

                      Kit Application Type

                      Energy Harvester & Battery Charger

                      Kit Contents

                      Demonstration Board LTC3588EMSE-1

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Core Number

                      LTC3588EMSE-1

                      Application Sub Type

                      Energy Harvesting

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code