Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5569-EVALZ
Newark Part No.60AK5046
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $198.620 |
Price for:Each
Minimum: 1
Multiple: 1
$198.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5569-EVALZ
Newark Part No.60AK5046
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADL5569BCPZ
Kit Application TypeRF / IF
Application Sub TypeDifferential Amplifier
Kit ContentsEvaluation Board ADL5569BCPZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADL5569-EVALZ is an ADL5569 6.5GHz, ultrahigh dynamic range, differential amplifier evaluation board. The evaluation board is powered by a single 5V supply. The power supply is decoupled by 10µF and 0.1µF capacitors. On board regulators provide a 2.5V common mode voltage and 3V logic supply voltage to enable/disable the power-down feature.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board ADL5569BCPZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADL5569BCPZ
Application Sub Type
Differential Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate