1. Home
                      2. Development Boards, Evaluation Tools
                      3. Debuggers, Emulators, JTAG Tools & Accessories
                      4. Debuggers, Emulators & JTAG Tools
                      Print Page

                      DC9010B

                      Serial Programmer, Eterna, SmartMesh IP Integrated Circuit

                      ANALOG DEVICES DC9010B
                      ANALOG DEVICES DC9010B
                      ANALOG DEVICES DC9010B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDC9010B
                      Newark Part No.50AK1009
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$527.380
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $527.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDC9010B
                      Newark Part No.50AK1009
                      Technical Datasheet

                      Data Sheet

                      IC Product TypeProgrammer
                      Silicon Family Name-
                      Core Architecture-
                      Core Sub-Architecture-
                      Kit ContentsEnclosed Circuit Board, USB Micro-B Interface Cable, 2x5 Pin Ribbon Cable
                      FeaturesLow Power, Powerful
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      DC9010B is an Eterna serial programmer board provides in-circuit access to Eterna based products (such as the LTC5800, LTP5900, LTP5901, or LTP5902) and is used to load SmartMesh networking software. Eterna is the powerful, low power ARM Cortex-M3 System-on-Chip that includes 512Kbytes of on board flash memory. The DC9010B consists of an enclosed circuit board with a USB micro-B interface and a 2x5 pin 2mm ribbon cable and is used in conjunction with the Eterna Serial Programmer (ESP) software.

                      Contents

                      DC9010B enclosed circuit board, USB micro-B interface, 2x5 pin 2mm ribbon cable.

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Product Type

                      Programmer

                      Core Architecture

                      -

                      Kit Contents

                      Enclosed Circuit Board, USB Micro-B Interface Cable, 2x5 Pin Ribbon Cable

                      Product Range

                      -

                      Silicon Family Name

                      -

                      Core Sub-Architecture

                      -

                      Features

                      Low Power, Powerful

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)