Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC641ALC4
Newark Part No.50AK1477
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $266.300 |
Price for:Each
Minimum: 1
Multiple: 1
$266.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC641ALC4
Newark Part No.50AK1477
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC641ALC4
Kit Application TypeRF / IF
Application Sub TypeRF Switch
Kit ContentsEvaluation Board HMC641ALC4
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV1HMC641ALC4 is a HMC641ALC4 evaluation board. The HMC641ALC4 is a broadband non-reflective GaAs pHEMT SP4T switch in a compact 4 x 4mm ceramic package. Covering DC to 20GHz, this switch offers high isolation, low insertion loss and on-chip termination of isolated ports. This switch also includes an on board binary decoder circuit which reduces the number of required logic control lines from four to two.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC641ALC4
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC641ALC4
Application Sub Type
RF Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate