1. Home
                      2. Development Boards, Evaluation Tools
                      3. RF / Wireless Development Kits
                      4. RF / IF Development Kits
                      Print Page

                      EVAL-AD8302-ARDZ

                      Arduino Shield Board, AD8302ARUZ, RF/IF Gain and Phase Detector, 0 to 2.7 GHz

                      ANALOG DEVICES EVAL-AD8302-ARDZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoEVAL-AD8302-ARDZ
                      Newark Part No.50AK1365
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$435.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $435.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoEVAL-AD8302-ARDZ
                      Newark Part No.50AK1365
                      Silicon ManufacturerAnalog Devices
                      Silicon Core NumberAD8302ARUZ
                      Kit Application TypeRF / IF
                      Application Sub Type2.7GHz Gain Phase Detector
                      Kit ContentsArduino Shield Board AD8302ARUZ
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      EVAL-AD8302-ARDZ is an AD8302 Arduino shield board with PC-based software GUI. The EVAL-AD8302-ARDZ shield illustrates the functionality of the AD8302, a gain and phase detector which operates for frequencies up to 2.7GHz. The voltage outputs of the AD8302 are routed to the ANALOG IN connector of the Arduino base board. This allows the RF power detector’s output voltage to be easily digitized and processed by the Arduino base board’s integrated six-channel ADC. The power supply for the board comes from the Arduino base board through the POWER connector (5V). So there is no need to connect an external power supply. The EVAL-AD8302-ARDZ is designed to work as a shield for EVAL-ADICUP3029 and DC2026C (also called Linduino One).

                      • Input RF frequency range: DC to 2.7GHz
                      • Input RF power range: -60dBm to 0dBm
                      • Maximum RF input power (Abs max rating): 10dBm
                      • Supply: 5V voltage and operates at around 35mA
                      • Output Voltage Range: VMAG: 30mV to 1.8V, VPHASE: 30mV to 1.8V and VREF: 1.72V to 1.88V
                      • Recommended calibration
                      • Has power down interface

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Silicon Manufacturer

                      Analog Devices

                      Kit Application Type

                      RF / IF

                      Kit Contents

                      Arduino Shield Board AD8302ARUZ

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Core Number

                      AD8302ARUZ

                      Application Sub Type

                      2.7GHz Gain Phase Detector

                      Product Range

                      -

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)