Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADIS16475-1/PCBZ
Newark Part No.49AK8432
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $987.300 |
Price for:Each
Minimum: 1
Multiple: 1
$987.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADIS16475-1/PCBZ
Newark Part No.49AK8432
Technical Datasheet
Accessory TypeBreakout Board
For Use WithAnalog Device EVAL-ADIS2 Evaluation Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADIS16475-1/PCBZ is an ADIS16475-1 breakout board. It provides a convenient method for establishing a prototype connection between each ADIS16475 IMU model and an embedded processor platform.
- Small size: 1.30inch x 1.21mm
- Convenient connector: 16 pin (2x8), 2mm pitch
- Mounting holes (2.3mm diameter) in each corner (4x)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accessory Type
Breakout Board
Product Range
-
For Use With
Analog Device EVAL-ADIS2 Evaluation Board
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate