1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Print Page

                      EVAL-ADXL344Z

                      Evaluation Board, ADXL344ACCZ, Accelerometer - Three-Axis, Sensor

                      ANALOG DEVICES EVAL-ADXL344Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoEVAL-ADXL344Z
                      Newark Part No.50AK1263
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$35.470
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $35.47
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoEVAL-ADXL344Z
                      Newark Part No.50AK1263
                      Technical Datasheet

                      Data Sheet

                      Board TypeBreakout Board
                      IC / Module UsedADXL344
                      Application Sub TypeAccelerometer - Three-Axis
                      Kit ContentsEval Board ADXL344ACCZ
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      EVAL-ADXL344Z is a simple breakout board that enables easy connection of an ADXL344 into an existing system. The ADXL344 is a digital-output, 3-axis accelerometer whose low power consumption and built-in features make it ideal for use in a wide variety of applications. Due to its small size, the EVAL-ADXL344Z has minimal effect on performance of the system and of the accelerometer, and thus it is ideal for evaluation of the ADXL344 in an existing system. Note that the ADXL346 must be communicated with digitally via SPI or I2C. No processor is included with the EVAL-ADXL344Z, firmware must be supplied externally by the user.

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Board Type

                      Breakout Board

                      Application Sub Type

                      Accelerometer - Three-Axis

                      SVHC

                      No SVHC (21-Jan-2025)

                      IC / Module Used

                      ADXL344

                      Kit Contents

                      Eval Board ADXL344ACCZ

                      Technical Docs (3)

                      element14 Technical Page EN

                      Schematics EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)