1. Home
                      2. Development Boards, Evaluation Tools
                      3. Signal Conditioning Development Kits
                      Print Page

                      AD8224-EVALZ

                      Evaluation Board, AD8224, JFET Input Instrumentation Amplifier, Rail-to-Rail, Dual Channel

                      ANALOG DEVICES AD8224-EVALZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD8224-EVALZ
                      Newark Part No.49AK9648
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$90.140
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $90.14
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD8224-EVALZ
                      Newark Part No.49AK9648
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerAnalog Devices
                      Silicon Core NumberAD8224
                      Kit Application TypeAmplifier
                      Application Sub TypeJFET Input Instrumentation Amplifier
                      Kit ContentsEvaluation Board AD8224
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AD8224-EVALZ is an AD8224 evaluation board. It has two AD8224 instrumentation amplifier circuits: one circuit is configured for dual-channel operation and the other is configured for single-channel, differential output operation. The inputs, outputs, references and supplies are routed to screw terminals for easy connectivity. The PCB board has four layers. The top and bottom layers are used for routing and the two internal layers are ground planes. The ground plane was removed underneath the RG resistors. This is a precaution against any capacitance mismatch at the RGx pins that may affect ac CMRR.

                      • Two AD8224 circuits: dual channel, differential output
                      • Easy to connect screw terminals
                      • Decoupled supply lines
                      • Pads for RFI filtering

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Silicon Manufacturer

                      Analog Devices

                      Kit Application Type

                      Amplifier

                      Kit Contents

                      Evaluation Board AD8224

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Core Number

                      AD8224

                      Application Sub Type

                      JFET Input Instrumentation Amplifier

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      element14 Technical Page EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)