Product Information
Product Overview
ADA4870ARR-EBZ is an evaluation board provides a platform for quick and easy evaluation of the ADA4870. The ADA4870 is a 40V, unity-gain stable, high speed current feedback amplifier capable of delivering 1A of output current from a 40V supply. Manufactured using the Analog Devices, Inc., proprietary high voltage XFCB process, the innovative architecture of the ADA4870 enables high output power, high speed signal processing solutions in a variety of demanding applications.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Signal Conditioning
Evaluation Board ADA4870ARRZ
No SVHC (10-Jun-2022)
ADA4870ARRZ
Current Feedback Amplifier
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate