1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Analog-to-Digital Converters - ADC
                      Print Page

                      ADAQ23875BBCZ

                      Analog to Digital Converter, 16 bit, 15 MSPS, Single Ended, LVDS, Serial, Single, 4.75 V

                      Date/Lot Code

                      ANALOG DEVICES ADAQ23875BBCZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADAQ23875BBCZ
                      Newark Part No.60AK4397
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$54.060
                      5+$47.300
                      10+$40.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $54.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADAQ23875BBCZ
                      Newark Part No.60AK4397
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)16bit
                      Sampling Rate15MSPS
                      Input Channel TypeSingle Ended
                      Data InterfaceLVDS, Serial
                      Supply Voltage TypeSingle
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      ADC / DAC Case StyleCSPBGA
                      No. of Pins100Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 4 - 72 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADAQ23875 is a precision, high speed, μModule ® data acquisition solution that reduces the development cycle of a precision measurement systems by transferring the design burden of component selection, optimization, and layout from the designer to the device. Using system-in-package(SIP) technology, the ADAQ23875 reduces end system component count by combining multiple common signal processing and conditioning blocks in a single device, solving many design challenges. These blocks include a low noise, fully differential analog-to-digital converter(ADC) driver(FDA), a stable reference buffer, and a high-speed, 16-bit, 15MSPS successive approximation register(SAR) ADC. Typical application includes ATE, data acquisition, hardware in the loop (HiL), power analyzers, non destructive test (acoustic emissions), mass spectrometry, travelling wave fault location, medical imaging and instruments and ultrasonic flow meters.

                      • Integrated fully differential ADC driver with signal scaling: wide input common mode voltage range
                      • High common mode rejection
                      • Single-ended to differential conversion: ±2.048V input range with 4.096V REFBUF
                      • Critical passive components: 0.005% precision matched resistor array for FDA
                      • Low power, dynamic power scaling, power down mode 143mW typical at 15MSPS
                      • Throughput: 15MSPS, no pipeline delay, SINAD: 89dB typ at 1KHz, INL: ±0.6LSB typ, THD:-115dB at 1KHz
                      • Gain error of 0.005%FS typ and gain error drift of ±1 ppm/° C max
                      • On-board reference buffer with VCMO generation and serial LVDS interface
                      • 100 lead CSPBGA package
                      • Operating temperature range from -40°C to 85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      16bit

                      Input Channel Type

                      Single Ended

                      Supply Voltage Type

                      Single

                      Supply Voltage Max

                      5.25V

                      No. of Pins

                      100Pins

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sampling Rate

                      15MSPS

                      Data Interface

                      LVDS, Serial

                      Supply Voltage Min

                      4.75V

                      ADC / DAC Case Style

                      CSPBGA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 4 - 72 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code