Quantity | Price |
---|---|
1+ | $202.660 |
5+ | $194.810 |
10+ | $186.960 |
Product Information
Product Overview
HMC8362 is a gallium arsenide (GaAs), quadband, monolithic microwave integrated circuit (MMIC), voltage controlled oscillator (VCO) designed to offer wideband capabilities without compromising on phase noise performance. The device integrates four independent, narrow-band VCOs with overlapping frequency bands, operating at a fundamental frequency range of 11.90GHz to 18.30GHz. The consistent tuning sensitivity across all frequency bands simplifies the synthesizer loop filter design. The tuning port is common to all VCO cores for a simpler design of the phase-locked loop (PLL) feedback path. The HMC8362 also offers a low typical current consumption of 72mA for power sensitive applications. The HMC8362 integrates resonators, negative resistance devices, and varactor diodes. Application includes electronic test and measurement, industrial and medical instrumentation, point to point and multipoint radios, aerospace and defense, wireless communication infrastructure.
- Set of 4 narrow-band VCOs with consistent sensitivity vs. frequency
- RF and tuning ports common to all 4 VCOs
- RF output operates from fundamental oscillators with no subharmonic oscillations
- Power mute capability, no external resonator required
- Output power is +1.9dBm (typ, band 2, TA = -40°C to +85°C)
- Frequency drift rate is 1.7MHz/°C (typ, band 1, TA = -40°C to +85°C)
- Output return loss is 8dB (typ, worst measured value at typical, TA = -40°C to +85°C)
- Supply voltage range from 4.75 to 5.25V (TA = -40°C to +85°C)
- Total supply current is 72mA (typ, TA = -40°C to +85°C)
- 40 lead LFCSP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18.3GHz
5V
-40°C
-
No SVHC (21-Jan-2025)
SMD, 6mm x 6mm
-
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate