1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                      Print Page

                      LTM4651IY#PBF

                      DC/DC POL Converter, Adjustable, Inverting, 3.6 to 58 V in, -26.5 to -0.5V/4A out, BGA-77

                      Date/Lot Code

                      ANALOG DEVICES LTM4651IY#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTM4651IY#PBF
                      Newark Part No.50AK4368
                      Product RangeLTM4651 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      170 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$31.370
                      5+$31.120
                      10+$30.860
                      25+$30.020
                      50+$29.710
                      100+$29.320
                      340+$27.410
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $31.37
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTM4651IY#PBF
                      Newark Part No.50AK4368
                      Product RangeLTM4651 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE & Industrial, Avionics
                      DC / DC Converter TypeBGA-77, Micro Module
                      Output Power Max24W
                      Output Voltage Min-500mV
                      Output Voltage Max-26.5V
                      Output Current Max4A
                      Output Current Max4A
                      DC / DC Converter Output TypeAdjustable
                      Input Voltage DC Min3.6V
                      Input Voltage DC Max58V
                      Height5.01mm
                      Depth15mm
                      Width9mm
                      Product RangeLTM4651 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LTM4651 is an ultralow noise, DC/DC μModule® inverting topology regulator. It regulates a negative output voltage (VOUT–) from a positive input supply voltage (VIN), and is designed to meet the radiated emissions requirements of EN55022. Conducted emission requirements can be met by adding standard filter components. Included in the package are the switching controller, power MOSFETs, inductor, filters and support components. Despite being an inverting topology regulator, no level shift circuitry is needed to interface to the device’s RUN, PGOOD or CLKIN pins; those pins are referenced to GND. It is widely used in application such as avionics, industrial control and test equipment, video, imaging and instrumentation, 48V telecom and network power supplies, RF systems etc.

                      • Complete low EMI switch mode power supply
                      • Wide input voltage range is 3.6V to 58V
                      • Upto 4A output current
                      • Constant-frequency current mode control
                      • Power good indicator and programmable soft-start
                      • Overcurrent/overvoltage/overtemperature protection
                      • Frequency synchronization range is 250KHz to 3MHz
                      • Input supply bias current is 16μA typical at (shutdown, RUN = GND)
                      • Operating temperature is -40°C to 125°C
                      • Package style is 77-pin BGA

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Power Supply Applications

                      ITE & Industrial, Avionics

                      Output Power Max

                      24W

                      Output Voltage Max

                      -26.5V

                      Output Current Max

                      4A

                      Input Voltage DC Min

                      3.6V

                      Height

                      5.01mm

                      Width

                      9mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      DC / DC Converter Type

                      BGA-77, Micro Module

                      Output Voltage Min

                      -500mV

                      Output Current Max

                      4A

                      DC / DC Converter Output Type

                      Adjustable

                      Input Voltage DC Max

                      58V

                      Depth

                      15mm

                      Product Range

                      LTM4651 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code