1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Hot Swap Controllers
                      Print Page

                      LTC7862HFE#PBF

                      Hot-Swap Controller, 4 V to 140 V in, TSSOP-20, -40°C to 125°C

                      Date/Lot Code

                      ANALOG DEVICES LTC7862HFE#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC7862HFE#PBF
                      Newark Part No.50AK4252
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      78 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$11.460
                      10+$8.870
                      25+$8.390
                      50+$7.910
                      148+$7.430
                      296+$7.320
                      518+$7.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC7862HFE#PBF
                      Newark Part No.50AK4252
                      Technical Datasheet

                      Data Sheet

                      Controller ApplicationsAutomotive / Avionic / Industrial Surge Protection, Automotive Load Dump Protection, Vehicles
                      No. of Channels1Channels
                      Supply Voltage Min4V
                      Input Voltage-
                      Supply Voltage Max140V
                      IC Case / PackageTSSOP
                      Controller IC Case StyleTSSOP
                      No. of Pins20Pins
                      Power SwitchExternal
                      IC MountingSurface Mount
                      IC FunctionHigh Efficiency Switching Surge Stopper
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LTC7862 is an efficiency switching surge stopper. It protects loads from high voltage transients. High efficiency switching allows high output currents, small solution sizes, and high reliability. During an input overvoltage event, this device controls the gates of two external N-channel MOSFETs to act as a switching DC/DC step-down regulator. This maintains the output voltage at a safe value, allowing the loads to continue to operate through the input overvoltage event. During normal operation, this device turns on the top external N-channel MOSFET continuously, passing the input voltage through to the output, with minimal voltage drop. Using a fast peak current comparator, this device also limits the maximum output current to protect against overcurrent and short-circuit faults. It is widely used in application such as automotive/avionic/industrial surge protection, automotive load dump protection, vehicle power including ISO7637, military power including MIL1275 etc.

                      • VOUT clamp stops high voltage input surges, adjustable input overvoltage lockout threshold
                      • 100% duty cycle pass-through mode during normal operation
                      • High efficiency switching enables long duration surge protection and high output currents
                      • Input supply operating voltage range is 4V to 140V
                      • Adjustable output voltage clamp upto 60V, adjustable input voltage turn-on threshold
                      • Adjustable output overcurrent protection, adjustable switching frequency is 50kHz to 900kHz
                      • RSENSE or inductor DCR current sensing, power inductor reduces Input EMI in normal mode
                      • Adjustable soft-start for inrush current limiting, programmable fault timer
                      • Open-drain fault warning indicator, retry duty cycle during a Sustained Fault is 2.7%
                      • Operating temperature is -40°C to 150°C, packaging style is 20-lead plastic TSSOP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Controller Applications

                      Automotive / Avionic / Industrial Surge Protection, Automotive Load Dump Protection, Vehicles

                      Supply Voltage Min

                      4V

                      Supply Voltage Max

                      140V

                      Controller IC Case Style

                      TSSOP

                      Power Switch

                      External

                      IC Function

                      High Efficiency Switching Surge Stopper

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Channels

                      1Channels

                      Input Voltage

                      -

                      IC Case / Package

                      TSSOP

                      No. of Pins

                      20Pins

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code