1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Battery Management
                      5. Battery Supervisor & Monitor ICs
                      Print Page

                      LTC3300ILXE-2#WPBF

                      Battery Balancer IC, LiFePO4/Li-Ion, 6 Cell, SPI, 9 to 36 V, AEC-Q100, -40 to 125 °C, LQFP-EP-48

                      Date/Lot Code

                      ANALOG DEVICES LTC3300ILXE-2#WPBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC3300ILXE-2#WPBF
                      Newark Part No.50AK2870
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      230 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$12.190
                      10+$10.800
                      25+$10.460
                      50+$9.920
                      100+$9.560
                      250+$9.490
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.19
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC3300ILXE-2#WPBF
                      Newark Part No.50AK2870
                      Technical Datasheet

                      Data Sheet

                      Battery TypeLiFePO4, Li-Ion
                      InterfacesSerial, SPI
                      No. of Cells6Cells
                      Supply Voltage Min9V
                      Supply Voltage Max36V
                      IC Case / PackageLQFP-EP
                      No. of Pins48Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      IC MountingSurface Mount
                      Product Range-
                      QualificationAEC-Q100
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LTC3300-2 is a fault-protected controller IC for transformer-based bidirectional active balancing of multicell battery stacks. All associated gate drive circuitry, precision current sensing, fault detection circuitry and a robust serial interface with built-in watchdog timer are integrated. Each device can balance upto 6 series-connected battery cells with an input common mode voltage upto 36V. Fault protection features include readback capability, cyclic redundancy check (CRC) error detection, maximum on-time volt-second clamps, and overvoltage shutoffs. It is used in application such as electric vehicles/plug-in HEVs, high power UPS/grid energy storage systems, general purpose multicell battery stacks etc.

                      • Bidirectional synchronous flyback balancing of upto 6 Li-Ion or LiFePO4 cells in series
                      • Bidirectional architecture minimizes balancing time and power dissipation
                      • Individually addressable with 5bit address
                      • Numerous fault protection features
                      • 1MHz serial interface with 4bit CRC packet error checking
                      • Upto 92% charge transfer efficiency
                      • Stackable architecture enables 800V systems
                      • Operating temperature is -40°C to 125°C, qualified for automotive application
                      • Package style is 48-lead plastic eLQFP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Battery Type

                      LiFePO4, Li-Ion

                      No. of Cells

                      6Cells

                      Supply Voltage Max

                      36V

                      No. of Pins

                      48Pins

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Interfaces

                      Serial, SPI

                      Supply Voltage Min

                      9V

                      IC Case / Package

                      LQFP-EP

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code