1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Ambient Light Sensors
                      Print Page

                      ADPD188BI-ACEZR7

                      Ambient Light Photo Sensor, 850 nm, 1.7 to 1.9 V, I2C Digital/SPI, -40°C to 85°C, LGA-CAV-24

                      Date/Lot Code

                      ANALOG DEVICES ADPD188BI-ACEZR7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADPD188BI-ACEZR7
                      Newark Part No.49AK8650
                      Product RangeADPD188BI Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      385 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$13.590
                      10+$9.410
                      25+$8.320
                      50+$7.700
                      100+$7.180
                      250+$6.910
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $13.59
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADPD188BI-ACEZR7
                      Newark Part No.49AK8650
                      Product RangeADPD188BI Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage Min1.7V
                      Ambient Light Sensor Case StyleLGA-CAV
                      Supply Voltage Max1.9V
                      No. of Pins24Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeADPD188BI Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADPD188BI is a complete photometric system for smoke detection using optical dual wavelength technology. The module integrates a highly efficient photometric front end, two light emitting diodes (LEDs), and two photodiodes (PDs). These items are housed in a custom package that prevents light from going directly from the LED to the photodiode without first entering the smoke detection chamber. The front end of the application specific integrated circuit (ASIC) consists of a control block, a 14bit analog-to-digital converter (ADC) with a 20bit burst accumulator, and three flexible, independently configurable LED drivers. The control circuitry includes flexible LED signaling and synchronous detection. The analog front end (AFE) features best-in-class rejection of signal offset and corruption due to modulated interference commonly caused by ambient light. It is used in application like smoke detection.

                      • 2 external inputs for other sensors (for example, carbon monoxide (CO) and temperature)
                      • Three 370mA LED drivers
                      • On-board sample to sample accumulator enabling upto 27bits per data read
                      • Optimized SNR for signal limited cases, I²C or SPI communications
                      • Operating voltage range is 1.7V to 1.9V
                      • Peak VDD supply current is 4.5mA typ at (Single-channel, register 0x3C, bits[8:3] = 0x38)
                      • Operating temperature is -40°C to +85°C
                      • Package style is 24-terminal chip array small outline no lead cavity [LGA-CAV]

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Supply Voltage Min

                      1.7V

                      Supply Voltage Max

                      1.9V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      ADPD188BI Series

                      Ambient Light Sensor Case Style

                      LGA-CAV

                      No. of Pins

                      24Pins

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code