New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Magnetic Sensors
                      5. Magnetoresistive Sensors
                      Print Page
                      warning icon

                      Product may not be an exact match for your search

                      ADA4571-2WHRZ-RL

                      AMR Angle Sensor, 3V to 5.5V, -40 to 150 Deg C, NSOIC-16

                      Date/Lot Code

                      ANALOG DEVICES ADA4571-2WHRZ-RL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADA4571-2WHRZ-RL
                      Newark Part No.49AK8222
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,067 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6.020
                      10+$5.720
                      25+$5.370
                      50+$5.140
                      100+$4.930
                      250+$4.730
                      500+$4.530
                      1000+$4.370
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $6.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADA4571-2WHRZ-RL
                      Newark Part No.49AK8222
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeAngle Sensor
                      Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
                      Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
                      Magnetoresistive Sensor TypeAngle Sensor
                      Magnetoresistive Sensor TypeAngle Sensor
                      Magnetic Field Min-
                      Magnetic Field Max-
                      Supply Voltage Min3V
                      Supply Voltage Max5.5V
                      Sensor Case StyleNSOIC
                      Sensor Case / PackageNSOIC
                      No. of Pins16Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product Range-
                      QualificationAEC-Q100
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADA4571-2 is a 2-channel anisotropic magneto resistive (AMR) sensor with integrated signal conditioning amplifiers and ADC drivers. The device produces analog outputs that indicate the angular position of the surrounding magnetic field. Each channel consists of two die within one package: an AMR sensor and a variable gain instrumentation amplifier. The ADA4571-2 delivers clean and amplified cosine and sine output signals per channel related to the angle of a rotating magnetic field. The output voltage range is ratiometric to the supply voltage. Each sensing channel contains two separated wheatstone bridges at a relative angle of 45° to one another. Application includes permanent magnet synchronous motor (PMSM) control and positioning, contactless angular measurement and detection, magnetic angular position sensing.

                      • High precision, 2-channel, isolated AMR angle sensor for redundant systems
                      • Angular range of 0° to 180°, typical angular error of 0.1°
                      • Analog sine and cosine outputs per channel
                      • Ratiometric output voltages, low thermal and lifetime drift
                      • Successive approximation register (SAR) analog-to-digital converter (ADC) or Σ-Δ ADC drive capable
                      • Magnetoresistive (MR) bridge temperature compensation mode
                      • Supply voltage (VDD) from 3V to 5.5V
                      • Minimum phase delay, qualified for automotive applications
                      • Angle measurement range from 0 to 180Degrees (-40°C ≤ TA ≤ +150°C, VDD = 3V)
                      • 16 lead SOIC-N package, operating temperature range from -40°C to +150°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Sensor Type

                      Angle Sensor

                      Magnetoresistive Sensor Technology

                      Anisotropic Magneto Resistive (AMR)

                      Magnetoresistive Sensor Type

                      Angle Sensor

                      Magnetic Field Max

                      -

                      Supply Voltage Max

                      5.5V

                      Sensor Case / Package

                      NSOIC

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Magnetoresistive Sensor Technology

                      Anisotropic Magneto Resistive (AMR)

                      Magnetoresistive Sensor Type

                      Angle Sensor

                      Magnetic Field Min

                      -

                      Supply Voltage Min

                      3V

                      Sensor Case Style

                      NSOIC

                      No. of Pins

                      16Pins

                      Operating Temperature Max

                      150°C

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found
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
                      dot image pixeldot image pixeldot image pixel