Need more?
Quantity | Price |
---|---|
1+ | $136.990 |
Product Information
Product Overview
ADZS-AUDIOA2BAMP is an A2B Class-D amplifier module / expansion board for the SHARC audio module. The A2B Class-D amplifier module leverages ADI's low-latency A2B audio bus technology, featuring an AD2428W A2B transceiver (serving as an A2B subordinate) that accepts audio over the A2B bus from a connected A2B node in the system. The ADZS-AUDIOA2BAMP module drives the received A2B data to a pair of high-efficiency, digital input, stereo SSM3582 class-D audio amplifiers. Audio is transmitted digitally to the amplifier, minimizing the possibility of signal corruption in digital environments.
- Two SSM3582 high-efficiency Class-D amplifiers
- AD2428W low-latency A2B audio bus transceiver
- Cascaded via A2B to provide 8 amplified output ch to support 7.1 and other speaker configurations
- Further expansion possible using additional modules connected via A2B
- Fully integrated A2B software and drivers in the SHARC Audio Module Bare Metal Audio Framework
Contents
ADZS-AUDIOA2BAMP board, A2B twisted-wire-pair cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Audio
Evaluation Board AD2428W, A2B Twisted Wire Pair Cable
No SVHC (21-Jan-2025)
AD2428W
Class D Audio Power Amplifier
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate