• Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Battery Management Development Kits
                      Print Page

                      ADP5065CB-EVALZ

                      Evaluation Kit, ADP5065ACBZ-1, Battery Manager, 4 V to 5.5 V Supply

                      ANALOG DEVICES ADP5065CB-EVALZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADP5065CB-EVALZ
                      Newark Part No.49AK8759
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$71.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $71.76
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADP5065CB-EVALZ
                      Newark Part No.49AK8759
                      Technical Datasheet

                      Data Sheet

                      Kit Application TypePower Management - Battery
                      Application Sub TypeLi-Ion / Polymer Battery Charger
                      Silicon Core NumberADP5065ACBZ-1
                      Silicon ManufacturerAnalog Devices
                      Kit ContentsEvaluation Board ADP5065ACBZ-1, Software CD
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADP5065CB-EVALZ is an ADP5065 evaluation board. The ADP5065 charger evaluation system is composed of an evaluation board and an USB-to-IIC converter dongle. All evaluation board functions and circuits are controlled via one I2C bus connector. The I2C bus interfaces to the ADP5065 directly and the digital input/output signals are controlled through an on-board input/output expander circuit for the I2C bus. The evaluation board also features a 3.4V regulator for VDDIO generation. The board contains jumpers and numerous test points for easy evaluation.

                      • Input voltage of 4V to 5.5V
                      • High current terminals for ADP5065 power connection, system voltage and battery voltage pins
                      • ADP5065 operation is configurable via I2C interface

                      Contents

                      ADP5065CB-EVALZ evaluation board, Evaluation software.

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Kit Application Type

                      Power Management - Battery

                      Silicon Core Number

                      ADP5065ACBZ-1

                      Kit Contents

                      Evaluation Board ADP5065ACBZ-1, Software CD

                      SVHC

                      No SVHC (21-Jan-2025)

                      Application Sub Type

                      Li-Ion / Polymer Battery Charger

                      Silicon Manufacturer

                      Analog Devices

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)