1. Home
                      2. Development Boards, Evaluation Tools
                      3. RF / Wireless Development Kits
                      4. RF / IF Development Kits
                      Print Page

                      ADMV7310-EVALZ

                      Evaluation Board, ADMV7310, E-Band Upconverter, 71 to 76 GHz

                      ANALOG DEVICES ADMV7310-EVALZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADMV7310-EVALZ
                      Newark Part No.49AK8492
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2,252.640
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,252.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADMV7310-EVALZ
                      Newark Part No.49AK8492
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerAnalog Devices
                      Silicon Core NumberADMV7310
                      Kit Application TypeRF / IF
                      Application Sub TypeI/Q Upconverter
                      Kit ContentsEvaluation Board ADMV7310, Connector Jumpers
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADMV7310-EVALZ is an evaluation board to evaluate the ADMV7310 E-Band upconverter SIP, 71GHz to 76GHz. The ADMV7310-EVALZ evaluation board incorporates the ADMV7310 with low dropout (LDO) regulators, potentiometers and a waveguide back plate to allow quick and easy evaluation of the ADMV7310. The LDO regulators allow the ADMV7310 to be powered on by ±5V supplies. Potentiometers allow gate tuning for various gain ranges. The ADMV7310 is a fully integrated system in package (SiP) in phase/quadrature (I/Q) upconverter that operates at an intermediate frequency (IF) input range of dc to 2GHz and a radio frequency (RF) output range of 71GHz to 76GHz.

                      • Simple power-up with on-board LDO regulators
                      • Gain tuning and devices bias adjustment with potentiometers
                      • Option to bypass LDO regulators with connector jumpers

                      Contents

                      ADMV7310-EVALZ evaluation board, Connector jumpers.

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Silicon Manufacturer

                      Analog Devices

                      Kit Application Type

                      RF / IF

                      Kit Contents

                      Evaluation Board ADMV7310, Connector Jumpers

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Core Number

                      ADMV7310

                      Application Sub Type

                      I/Q Upconverter

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)