Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADXL356CZ
Newark Part No.50AK1271
Technical Datasheet
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $45.080 |
Price for:Each
Minimum: 1
Multiple: 1
$45.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADXL356CZ
Newark Part No.50AK1271
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedADXL356
Application Sub Type3-Axis MEMS Accelerometer
Kit ContentsEvaluation Board ADXL356
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-ADXL356CZ is a breakout board for evaluation/development with ADXL356CEZ. The ADXL356 low noise, low drift, low power, 3-Axis MEMS accelerometer. The EVAL-ADXL356CZ is an analog output supporting a ±10g or ±40g. Board is ideal for evaluating the ADXL356 in an existing system because the stiffness and the small size of the evaluation board minimize the effect of the board on both the system and acceleration measurements.
- 2 sets of spaced vias for populating 6-pin headers
- Easily attaches to prototyping board or PCB
- Small size and board stiffness minimizes impact on the user system and acceleration measurements
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
3-Axis MEMS Accelerometer
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
ADXL356
Kit Contents
Evaluation Board ADXL356
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate