Need more?
Quantity | Price |
---|---|
1+ | $736.140 |
Product Information
Product Overview
ADL8104-EVALZ evaluates the ADL8104 wideband, high linearity, low noise amplifier, 0.4GHz to 7.5GHz. ADL8104-EVALZ consists of a 4-layer printed circuit board(PCB) fabricated from 10mil thick, Rogers 4350B and Isola 370HR, copper clad, forming a nominal thickness of 62mils. The RFIN and RFOUT ports on the ADL8104-EVALZ are populated with 3.5mm, female coaxial connectors and the corresponding RF traces have a 50 ohm characteristic impedance. The ADL8104- EVALZ is populated with components suitable for use over the entire -40°C to +85°C operating temperature range of the ADL8104. To calibrate board trace losses, a through calibration path is provided between the J1 and J2 connectors. J1 and J2 must be populated with RF connectors to use the through calibration path. The power supply decoupling capacitors on the ADL8104-EVALZ represent the configuration used to characterize and qualify the device.
- 4-layer, rogers 4350B and Isola 370HR evaluation board
- End launch, 3.5mm RF connectors
- Through calibration path (depopulated)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Board ADL8104
No SVHC (21-Jan-2025)
ADL8104
Low Noise Amplifier
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate