Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $235.390 |
Price for:Each
Minimum: 1
Multiple: 1
$235.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2626A
Newark Part No.50AK0861
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLT8392JFE#PBF
Kit Application TypePower Management
Application Sub TypeBuck-Boost Regulator
Kit ContentsDemonstration Board LT8392JFE#PBF
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Demonstration circuit 2626A is a 4-switch synchronous buck-boost regulator that demonstrates the high power capability of the LT®8392. The output is 12V and the maximum output current is 12A for up to 144W power delivery. The switching frequency is 200KHz and efficiency can exceed 97%. The steady-state operating input voltage range of DC2626A in which the temperature of the components is less than 90°C is from 9V to 18V.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Demonstration Board LT8392JFE#PBF
Automotive Qualification Standard
-
Silicon Core Number
LT8392JFE#PBF
Application Sub Type
Buck-Boost Regulator
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate