Quantity | Price |
---|---|
1+ | $3,032.690 |
Product Information
Product Overview
ADZS-A2B-ANALYZER is a full-feature set emulator and monitor. ADI A2B bus analyzer is a robust development tool supporting the design and debug of AD242x/3x based A2B networks. It can be configured to act as active bus emulation tool and/or as a passive bus monitor. The tool can be used in the following scenarios engineering – design & development, test & validation, pre-production testing, CE/FCC certification process is underway.
- Simultaneous monitor and emulator operation
- Selectable audio interface: analog I/O, digital SPDIF I/OUSB2.0 audio class, streaming from/to PC
- Intuitive graphical user interface (supported on Windows, Linux, MacOS)
- Powerful, multi-function hardware
- Software push notifications
- Seamless integration to SigmaStudio+
- Fully compatible with SigmaStudio
Contents
A2B bus analyzer HW unit, USB-A to Micro-B cable, 12V power supply adapter, A2B cable with HDAC to Duraclik connectors, A2B cable with HDAC to HDAC connectors (2), A2B cable with Duraclik connectors (2), A2B analyzer application download instructions.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Emulator / Monitor
-
A2B Bus Analyzer, USB Cable, 5x A2B Cables, 12V Adapter, Application Instructions
-
-
-
Node Emulator, Traffic Monitor
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate