1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. AC Axial Fans
                      Print Page

                      OA225AN-22-1TB18

                      AC FAN, BALL, 120MM, 3100RPM, 230V ROHS COMPLIANT: YES

                      ORION FANS OA225AN-22-1TB18
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerORION FANS
                      Manufacturer Part NoOA225AN-22-1TB18
                      Newark Part No.51AK1538
                      Product RangeOA225AN Series
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 31 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$174.140
                      5+$167.670
                      10+$161.210
                      25+$151.510
                      50+$149.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $174.14
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerORION FANS
                      Manufacturer Part NoOA225AN-22-1TB18
                      Newark Part No.51AK1538
                      Product RangeOA225AN Series
                      Nominal Rated Voltage AC230V
                      Fan Frame TypeCircular
                      Fan Frame Size225mm
                      External Depth80mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM600CFM
                      Noise Rating61dBA
                      Power Rating80W
                      Rated Speed2800rpm
                      Power Connection TypeTerminals
                      Current Rating350mA
                      IP RatingIP55
                      IP RatingIP55
                      Air Flow - m3/min-
                      Product RangeOA225AN Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Nominal Rated Voltage AC

                      230V

                      Fan Frame Size

                      225mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      61dBA

                      Rated Speed

                      2800rpm

                      Current Rating

                      350mA

                      IP Rating

                      IP55

                      Product Range

                      OA225AN Series

                      Fan Frame Type

                      Circular

                      External Depth

                      80mm

                      Air Flow - CFM

                      600CFM

                      Power Rating

                      80W

                      Power Connection Type

                      Terminals

                      IP Rating

                      IP55

                      Air Flow - m3/min

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      One Page Summary EN

                      Miscellaneous EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)