1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      OD1225-12MB

                      DC AXIAL FAN, BALL, 83CFM, 0.33A, 12V ROHS COMPLIANT: YES

                      ORION FANS OD1225-12MB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerORION FANS
                      Manufacturer Part NoOD1225-12MB
                      Newark Part No.51AK1611
                      Product RangeOD1225 Series
                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$27.400
                      5+$25.510
                      10+$23.630
                      25+$22.200
                      50+$21.560
                      100+$20.910
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $27.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerORION FANS
                      Manufacturer Part NoOD1225-12MB
                      Newark Part No.51AK1611
                      Product RangeOD1225 Series
                      Supply Voltage VDC12V
                      Fan Frame TypeSquare
                      Fan Frame Size120mm
                      External Depth25.4mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM83CFM
                      Noise Rating38dBA
                      Power Rating4W
                      Rated Speed2050rpm
                      Power Connection Type2 Lead Wires
                      Current Rating330mA
                      IP RatingIP55
                      IP RatingIP55
                      Air Flow - m3/min-
                      Product RangeOD1225 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Supply Voltage VDC

                      12V

                      Fan Frame Size

                      120mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      38dBA

                      Rated Speed

                      2050rpm

                      Current Rating

                      330mA

                      IP Rating

                      IP55

                      Product Range

                      OD1225 Series

                      Fan Frame Type

                      Square

                      External Depth

                      25.4mm

                      Air Flow - CFM

                      83CFM

                      Power Rating

                      4W

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      IP55

                      Air Flow - m3/min

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Miscellaneous EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)