1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      KF80BDT-TR

                      LDO, FIXED, 8V, 0.5A, 125DEG C ROHS COMPLIANT: YES

                      Date/Lot Code

                      STMICROELECTRONICS KF80BDT-TR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoKF80BDT-TR
                      Newark Part No.47AK6576
                      Product Range8V 500mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,060 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.420
                      10+$1.080
                      25+$0.989
                      50+$0.887
                      100+$0.757
                      250+$0.661
                      500+$0.532
                      1000+$0.503
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoKF80BDT-TR
                      Newark Part No.47AK6576
                      Product Range8V 500mA LDO Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Output TypeFixed
                      Input Voltage Min-
                      Input Voltage Max20V
                      No. of Outputs1Outputs
                      Fixed Output Voltage Nom8V
                      Output Voltage - Nom8V
                      Output Voltage Nom8V
                      Adjustable Output Voltage Min-
                      Output Voltage Min-
                      Adjustable Output Voltage Max-
                      Output Voltage Max-
                      Output Current500mA
                      Dropout Voltage Vdo400mV
                      PolarityPositive Output
                      Output Current Max500mA
                      LDO Regulator Case StyleTO-252 (DPAK)
                      Max Output Current500mA
                      Output Current Max500mA
                      Dropout Voltage Typ @ Current400mV
                      Dropout Voltage - Typ @ Current400mV
                      Dropout Voltage Typ @ Current400mV
                      IC MountingSurface Mount
                      IC Case / PackageTO-252 (DPAK)
                      No. of Pins3Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range8V 500mA LDO Voltage Regulators
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      20V

                      Fixed Output Voltage Nom

                      8V

                      Output Voltage Nom

                      8V

                      Output Voltage Min

                      -

                      Output Voltage Max

                      -

                      Dropout Voltage Vdo

                      400mV

                      Output Current Max

                      500mA

                      Max Output Current

                      500mA

                      Dropout Voltage Typ @ Current

                      400mV

                      Dropout Voltage Typ @ Current

                      400mV

                      IC Case / Package

                      TO-252 (DPAK)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      8V 500mA LDO Voltage Regulators

                      MSL

                      MSL 1 - Unlimited

                      Input Voltage Min

                      -

                      No. of Outputs

                      1Outputs

                      Output Voltage - Nom

                      8V

                      Adjustable Output Voltage Min

                      -

                      Adjustable Output Voltage Max

                      -

                      Output Current

                      500mA

                      Polarity

                      Positive Output

                      LDO Regulator Case Style

                      TO-252 (DPAK)

                      Output Current Max

                      500mA

                      Dropout Voltage - Typ @ Current

                      400mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      3Pins

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code