1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Through Hole Resistors
                      Print Page

                      SM104031006JE

                      RES, 0G1, 5%, 1.5W, THICK FILM ROHS COMPLIANT: YES

                      Date/Lot Code

                      OHMITE SM104031006JE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOHMITE
                      Manufacturer Part NoSM104031006JE
                      Newark Part No.48AK5864
                      Product RangeSlim-Mox Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      74 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$4.650
                      10+$3.130
                      25+$3.080
                      50+$3.020
                      100+$2.660
                      500+$2.610
                      1000+$2.550
                      2500+$2.430
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOHMITE
                      Manufacturer Part NoSM104031006JE
                      Newark Part No.48AK5864
                      Product RangeSlim-Mox Series
                      Technical Datasheet

                      Data Sheet

                      Resistance100Mohm
                      Product RangeSlim-Mox Series
                      Power Rating1.5W
                      Resistance Tolerance± 5%
                      Resistor Case / PackageRadial Leaded
                      Voltage Rating10kV
                      Resistor TechnologyThick Film
                      Temperature Coefficient± 50ppm/°C
                      Resistor TypeHigh Voltage
                      Product Diameter-
                      Product Length27.43mm
                      Product Width2.54mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max110°C
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Resistance

                      100Mohm

                      Power Rating

                      1.5W

                      Resistor Case / Package

                      Radial Leaded

                      Resistor Technology

                      Thick Film

                      Resistor Type

                      High Voltage

                      Product Length

                      27.43mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Product Range

                      Slim-Mox Series

                      Resistance Tolerance

                      ± 5%

                      Voltage Rating

                      10kV

                      Temperature Coefficient

                      ± 50ppm/°C

                      Product Diameter

                      -

                      Product Width

                      2.54mm

                      Operating Temperature Max

                      110°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code