1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Current Sense SMD Resistors
                      Print Page

                      FC4L64R003FER

                      RES, R003, 1%, 2W, METAL FOIL, 2512 ROHS COMPLIANT: YES

                      Date/Lot Code

                      OHMITE FC4L64R003FER
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOHMITE
                      Manufacturer Part NoFC4L64R003FER
                      Newark Part No.48AK5053
                      Product RangeFC4L Series
                      No Longer Available

                      Product Information

                      ManufacturerOHMITE
                      Manufacturer Part NoFC4L64R003FER
                      Newark Part No.48AK5053
                      Product RangeFC4L Series
                      Resistance0.003ohm
                      Product RangeFC4L Series
                      Resistor Case / Package2512 [6432 Metric]
                      Power Rating2W
                      Resistance Tolerance± 1%
                      Resistor TechnologyMetal Foil
                      Temperature Coefficient± 100ppm/°C
                      Product Length6.4mm
                      Product Width3.2mm
                      Product Height0.5mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max155°C
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Resistance

                      0.003ohm

                      Resistor Case / Package

                      2512 [6432 Metric]

                      Resistance Tolerance

                      ± 1%

                      Temperature Coefficient

                      ± 100ppm/°C

                      Product Width

                      3.2mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Product Range

                      FC4L Series

                      Power Rating

                      2W

                      Resistor Technology

                      Metal Foil

                      Product Length

                      6.4mm

                      Product Height

                      0.5mm

                      Operating Temperature Max

                      155°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code