1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures
                      Print Page

                      1310981

                      ENCLOSURE, 39.45MM X 63.8MM X 142.3MM ROHS COMPLIANT: YES

                      PHOENIX CONTACT 1310981
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No1310981
                      Newark Part No.50AK7557
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$13.410
                      25+$12.410
                      50+$11.320
                      100+$10.590
                      250+$9.950
                      500+$8.900
                      Price for:1 Kit
                      Minimum: 1
                      Multiple: 1
                      $13.41
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No1310981
                      Newark Part No.50AK7557
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeDIN Rail
                      Enclosure MaterialNylon (Polyamide)
                      External Height - Metric142.3mm
                      External Width - Metric63.8mm
                      External Depth - Metric39.45mm
                      IP Rating-
                      IP Rating-
                      Body ColorLight Grey
                      NEMA Rating-
                      External Height - Imperial5.6"
                      External Width - Imperial2.51"
                      External Depth - Imperial1.55"
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Enclosure Type

                      DIN Rail

                      External Height - Metric

                      142.3mm

                      External Depth - Metric

                      39.45mm

                      IP Rating

                      -

                      NEMA Rating

                      -

                      External Width - Imperial

                      2.51"

                      Product Range

                      -

                      Enclosure Material

                      Nylon (Polyamide)

                      External Width - Metric

                      63.8mm

                      IP Rating

                      -

                      Body Color

                      Light Grey

                      External Height - Imperial

                      5.6"

                      External Depth - Imperial

                      1.55"

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65