Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoVL180-2P42436
Newark Part No.51AK9527
Product RangeV180-2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $203.470 |
5+ | $186.600 |
10+ | $176.540 |
25+ | $159.600 |
50+ | $148.110 |
100+ | $140.740 |
Price for:Each
Minimum: 1
Multiple: 1
$203.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoVL180-2P42436
Newark Part No.51AK9527
Product RangeV180-2 Series
Technical Datasheet
Sensing Distance Max7m
Sensing MethodRetroreflective
Product RangeV180-2 Series
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- V180-2 series cylindrical photoelectric sensor
- Photoelectric retro-reflective sensor functional principle (dual lens functional principle detail)
- Cylindrical housing design, 70.2mm housing length, M18 x 1 thread diameter (housing)
- Axial optical axis, 0.05m to 7m max sensing range, 0.05m to 6m sensing range
- Approx. 4.5° focus, visible red type of light, LED light source, Ø 400mm light spot size (distance)
- Approx. 4.5° angle of dispersion, 645nm wave length, potentiometer, 270° (sensitivity) adjustment
- 10VDC to 30VDC supply voltage range, 30mA current consumption, IP67 enclosure rating
- PNP switching output, light/dark switching mode, ≤ 100mA max output current
- Plastic, PBT/PC housing material, male connector M12, 4-pin connection type
- Dimension (W x H x D) is 18 x 18 x 70.2mm, ambient operating temperature range from -25°C to +55°C
Contents
Cylindrical photoelectric sensor, Reflector P250, fastening nuts (2x).
Technical Specifications
Sensing Distance Max
7m
Product Range
V180-2 Series
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Retroreflective
Connection Method
M12 Connector
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate