Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $39.310 |
Price for:Each
Minimum: 1
Multiple: 1
$39.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No102010007
Newark Part No.55AK3420
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Family NameATmega
No. of Bits8bit
Core ArchitectureAVR
Core Sub-ArchitecturemegaAVR
Silicon Core NumberATmega2560
Kit ContentsSeeeduino Mega Board
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Seeeduino Mega is a powerful micro-controller derived from Arduino Mega. It features ATmega2560 processor which brings a large number of I/O pins, as much as 70 digital I/O, 16 analog inputs, 14 PWM, and 4 hardware serial ports. Compared to Arduino Mega, we shrunk the volume of Arduino Mega by at least 30% and made it 100% compatible with Seeed Shield products. And as a member of Seeeduino series, Seeeduino Mega inherits deliberate details from Seeeduino, like selectable operating voltage(3.3V/5V), right angle reset button, and so on.
- ATmega 2560 t 16MHz
- Compatible with most Arduino Duemilanove and Diecimila shields
- Small form factor, 30% smaller than Arduino Mega
- Easy to program, no additional hardware is required to load firmware
- ICSP header
- Can be powered through a battery or through a AC to DC adaptor
Technical Specifications
Silicon Manufacturer
Microchip
No. of Bits
8bit
Core Sub-Architecture
megaAVR
Kit Contents
Seeeduino Mega Board
SVHC
No SVHC (17-Jan-2023)
Silicon Family Name
ATmega
Core Architecture
AVR
Silicon Core Number
ATmega2560
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate