1. Home
                      2. Audio / Video
                      3. Antennas
                      4. RF Antennas
                      Print Page

                      SWLP.2450.10.4.A.02

                      RF Antenna, 2.4 to 2.5GHz, WiFi / Bluetooth / Zigbee / ISM, 1dBi, 50 ohm, Linear

                      TAOGLAS SWLP.2450.10.4.A.02
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTAOGLAS
                      Manufacturer Part NoSWLP.2450.10.4.A.02
                      Newark Part No.62AK5864
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      494 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$4.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTAOGLAS
                      Manufacturer Part NoSWLP.2450.10.4.A.02
                      Newark Part No.62AK5864
                      Technical Datasheet

                      Data Sheet

                      Antenna TypeWiFi / Bluetooth / Zigbee / ISM
                      Frequency Min2.4GHz
                      Frequency Max2.5GHz
                      Antenna MountingSMD
                      Gain1dBi
                      VSWR3
                      Input Power-
                      Input Impedance50ohm
                      Antenna PolarizationLinear
                      Product Range-
                      SVHCTo Be Advised

                      Technical Specifications

                      Antenna Type

                      WiFi / Bluetooth / Zigbee / ISM

                      Frequency Max

                      2.5GHz

                      Gain

                      1dBi

                      Input Power

                      -

                      Antenna Polarization

                      Linear

                      SVHC

                      To Be Advised

                      Frequency Min

                      2.4GHz

                      Antenna Mounting

                      SMD

                      VSWR

                      3

                      Input Impedance

                      50ohm

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65