Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY7C53150-20AXI
Newark Part No.62AK5254
Product Range4605186 Series
Technical Datasheet
134 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price | Promotional price |
---|---|---|
1+ | $92.050 | $73.380 |
5+ | $90.100 | $73.380 |
10+ | $88.230 | $67.740 |
25+ | $86.750 | $67.740 |
50+ | $85.120 | $67.740 |
Price for:Each
Minimum: 1
Multiple: 1
$73.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C53150-20AXI
Newark Part No.62AK5254
Product Range4605186 Series
Technical Datasheet
Product Range4605186 Series
No. of CPU Cores-
Program Memory Size512Byte
IC Case / PackageQFP
No. of Pins64Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Frequency Max20MHz
InterfacesSerial
No. of I/O's19I/O's
Data Bus Width8bit
Data Bus Width8 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU Series-
MPU Family-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
4605186 Series
Program Memory Size
512Byte
No. of Pins
64Pins
Supply Voltage Max
5.5V
Interfaces
Serial
Data Bus Width
8bit
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
-
MSL
MSL 3 - 168 hours
No. of CPU Cores
-
IC Case / Package
QFP
Supply Voltage Min
4.5V
Operating Frequency Max
20MHz
No. of I/O's
19I/O's
Data Bus Width
8 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate