Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS29GL256P11FFIV10
Newark Part No.62AK5995
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoS29GL256P11FFIV10
Newark Part No.62AK5995
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density256Mbit
Memory Size256Mbit
Memory Configuration32M x 8bit
Flash Memory Configuration32M x 8bit
IC Interface TypeParallel
InterfacesParallel
IC Case / PackageFBGA
Memory Case StyleFBGA
No. of Pins64Pins
Clock Frequency-
Clock Frequency Max-
Access Time110ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Size
256Mbit
Flash Memory Configuration
32M x 8bit
Interfaces
Parallel
Memory Case Style
FBGA
Clock Frequency
-
Access Time
110ns
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (10-Jun-2022)
Memory Density
256Mbit
Memory Configuration
32M x 8bit
IC Interface Type
Parallel
IC Case / Package
FBGA
No. of Pins
64Pins
Clock Frequency Max
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Max
85°C
Product Range
3V Parallel NOR Flash Memories
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability