Need more?
Quantity | Price |
---|---|
1+ | $54.200 |
Product Information
Product Overview
SC0870 is a CS mount high quality camera. It is an affordable high-quality camera from Raspberry Pi. It offers 12-megapixel resolution and a 7.9mm-diagonal sensor for impressive low-light performance. The M12 mount variant is designed to work with most interchangeable M12 lenses, and the CS Mount variant is designed to work with interchangeable lenses in both CS- and C-mount form factors. Other lens form factors can be accommodated using third-party lens adapters. The high quality camera is well suited to industrial and consumer applications, including security cameras, which require the highest levels of visual fidelity and/ or integration with specialist optics. It is compatible with all models of Raspberry Pi computer from Raspberry Pi 1 Model B onwards, using the latest software release. The package comprises a circuit board carrying a Sony IMX477 sensor, an FPC cable for connection to a Raspberry Pi computer, and a milled aluminum lens mount with an integrated tripod mount.
- Sony IMX477R stacked, back-illuminated sensor
- 1.55μm × 1.55μm pixel size
- RAW12/10/8, COMP8 output, 1/2.3” (7.9mm) or larger lens sensor format
- 7.87inch ribbon cable length, 1/4”-20 tripod mount
- Integrated² IR cut filter
Technical Specifications
Sony
-
-
IMX477R Sensor, FPC Cable, Milled Aluminium Lens Mount W/Tripod Mount, Lens Locking Ring
No SVHC (10-Jun-2022)
-
IMX477R
All Raspberry Pi Computer Models from Raspberry Pi 1 Model B Onwards
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate