1. Home
                      2. Development Boards, Evaluation Tools
                      3. Audio / Video Development Kits
                      Print Page

                      EVALAUDIOMA2304PNSTOBO1

                      Evaluation Kit, MA2304PNS, Class D Audio Power Amplifier, Audio, 3 Interface Boards

                      INFINEON EVALAUDIOMA2304PNSTOBO1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoEVALAUDIOMA2304PNSTOBO1
                      Newark Part No.63AK1617
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$315.950
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $315.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoEVALAUDIOMA2304PNSTOBO1
                      Newark Part No.63AK1617
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerInfineon
                      Silicon Core NumberMA2304PNS
                      Kit Application TypeAudio
                      Application Sub TypeClass D Audio Power Amplifier
                      Kit ContentsEvaluation Board MA2304PNS, 3 x Interface Boards
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      EVALAUDIOMA2304PNSTOBO1 is the evaluation board that features the MERUS™ multilevel MA2304PNS stereo class D amplifier. The MA2304PNS features ultralow idle power consumption, highest efficiency in the market at typical listening levels and reduced EMI in comparison to traditional 2 and 3 level class D amplifiers.

                      • MERUS™ multilevel switching technology
                      • Output power: 2x37W
                      • Ultralow idle power consumption is 60mW
                      • Configurable switching edge steepness
                      • PWM sync for reduced EMI in multichannel systems
                      • 79% efficiency at 1W 8ohm
                      • Digital I2S/TDM inputs
                      • Output noise: 52uVrms A-weighted
                      • Extended battery life and reduced EMI
                      • Reduced footprint size and PCB area

                      Contents

                      Main EVAL-AUDIO-MA2304xNS board, Three interface boards.

                      Technical Specifications

                      Silicon Manufacturer

                      Infineon

                      Kit Application Type

                      Audio

                      Kit Contents

                      Evaluation Board MA2304PNS, 3 x Interface Boards

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Core Number

                      MA2304PNS

                      Application Sub Type

                      Class D Audio Power Amplifier

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)