Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSEK-SHT40-AD1F-SENSORS
Newark Part No.63AK2664
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $40.820 |
Price for:Each
Minimum: 1
Multiple: 1
$40.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEK-SHT40-AD1F-SENSORS
Newark Part No.63AK2664
Technical Datasheet
Application Sub TypeHumidity Sensor
Kit ContentsFPCB SHT40-AD1F, RJ45 Adapter Cable, SEK-SensorBridge
SVHCNo SVHC (12-Jan-2017)
Product Overview
SEK-SHT40-AD1F-SENSORS is a ±1.8% RH humidity sensor with membrane / 0x44 I2C Output. The SHT40 builds on a completely new and optimized CMOSens® chip that offers reduced power consumption and improved accuracy specifications. With the extended supply voltage range from 1.08 V to 3.6 V, it’s the perfect fit for consumer and battery-driven applications. The integrated SHT40 PTFE membrane provides additional protection from particles, and enables sensor operation in harsh conditions.
- Ultra-low power consumption
- Operating range (%RH) 0 to 100 with 1.8%RH accuracy
- Factory calibration
- Average supply current 0.4uA
- Operating temperature range from -40 to 125°C
- Small 4pin DFN package: 1.5 × 1.5 × 0.5mm³
Technical Specifications
Application Sub Type
Humidity Sensor
SVHC
No SVHC (12-Jan-2017)
Kit Contents
FPCB SHT40-AD1F, RJ45 Adapter Cable, SEK-SensorBridge
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate