1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Multiconductor Cable
                      Print Page

                      0028502

                      MULTICORE CABLE, 2CORE, 100M, 21AWG ROHS COMPLIANT: YES

                      LAPP 0028502
                      LAPP 0028502
                      LAPP 0028502
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLAPP
                      Manufacturer Part No0028502
                      Newark Part No.63AK7163
                      Product RangeUNITRONIC LiYY Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      19 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$66.790
                      5+$62.960
                      10+$59.490
                      25+$56.700
                      50+$53.920
                      Price for:Spool of 100
                      Minimum: 1
                      Multiple: 1
                      $66.79
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLAPP
                      Manufacturer Part No0028502
                      Newark Part No.63AK7163
                      Product RangeUNITRONIC LiYY Series
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingUnscreened
                      No. of Conductors2Conductor
                      Wire Gauge21AWG
                      Conductor Area CSA0.5mm²
                      Reel Length (Imperial)328.1ft
                      Reel Length (Metric)100m
                      Jacket ColorGrey
                      No. of Max Strands x Strand Size16 x 0.2mm
                      Conductor MaterialCopper
                      Jacket MaterialPVC
                      External Diameter4.7mm
                      Voltage Rating500V
                      Product RangeUNITRONIC LiYY Series
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Cable Shielding

                      Unscreened

                      Wire Gauge

                      21AWG

                      Reel Length (Imperial)

                      328.1ft

                      Jacket Color

                      Grey

                      Conductor Material

                      Copper

                      External Diameter

                      4.7mm

                      Product Range

                      UNITRONIC LiYY Series

                      No. of Conductors

                      2Conductor

                      Conductor Area CSA

                      0.5mm²

                      Reel Length (Metric)

                      100m

                      No. of Max Strands x Strand Size

                      16 x 0.2mm

                      Jacket Material

                      PVC

                      Voltage Rating

                      500V

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (2)

                      Declaration of Conformity EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65