1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Multipair Cable
                      Print Page

                      0034072

                      MULTIPAIR CABLE, 4 PAIR, PVC, 100M ROHS COMPLIANT: YES

                      LAPP 0034072
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLAPP
                      Manufacturer Part No0034072
                      Newark Part No.64AK7207
                      Product RangeUNITRONIC Li2YCY PiMF Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$644.660
                      2+$614.320
                      5+$583.980
                      Price for:Spool of 100
                      Minimum: 1
                      Multiple: 1
                      $644.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLAPP
                      Manufacturer Part No0034072
                      Newark Part No.64AK7207
                      Product RangeUNITRONIC Li2YCY PiMF Series
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingScreened
                      No. of Pairs4 Pair
                      Wire Gauge-
                      Conductor Area CSA1mm²
                      Reel Length (Imperial)328ft
                      Reel Length (Metric)100m
                      Jacket ColorGrey
                      No. of Max Strands x Strand Size-
                      Voltage Rating250V
                      Jacket MaterialPVC
                      Conductor MaterialCopper
                      External Diameter12.7mm
                      Product RangeUNITRONIC Li2YCY PiMF Series
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Cable Shielding

                      Screened

                      Wire Gauge

                      -

                      Reel Length (Imperial)

                      328ft

                      Jacket Color

                      Grey

                      Voltage Rating

                      250V

                      Conductor Material

                      Copper

                      Product Range

                      UNITRONIC Li2YCY PiMF Series

                      No. of Pairs

                      4 Pair

                      Conductor Area CSA

                      1mm²

                      Reel Length (Metric)

                      100m

                      No. of Max Strands x Strand Size

                      -

                      Jacket Material

                      PVC

                      External Diameter

                      12.7mm

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Declaration of Conformity EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65