1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures
                      Print Page

                      ABQ3 364012 ENCLOSURE

                      ENCLOSURE, MULTIPURPOSE, GREY, ABS ROHS COMPLIANT: YES

                      FIBOX ABQ3 364012 ENCLOSURE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFIBOX
                      Manufacturer Part NoABQ3 364012 ENCLOSURE
                      Newark Part No.68AK3289
                      Product RangeEURONORD Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$284.740
                      5+$275.490
                      10+$262.740
                      25+$249.950
                      50+$216.910
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $284.74
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFIBOX
                      Manufacturer Part NoABQ3 364012 ENCLOSURE
                      Newark Part No.68AK3289
                      Product RangeEURONORD Series
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeMultipurpose
                      Enclosure MaterialABS
                      External Height - Metric360mm
                      External Width - Metric400mm
                      External Depth - Metric120mm
                      IP RatingIK07, IP66, IP67
                      IP RatingIK07, IP66, IP67
                      Body ColorGrey
                      NEMA Rating-
                      External Height - Imperial14.17"
                      External Width - Imperial15.75"
                      External Depth - Imperial4.72"
                      Product RangeEURONORD Series
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Enclosure Type

                      Multipurpose

                      External Height - Metric

                      360mm

                      External Depth - Metric

                      120mm

                      IP Rating

                      IK07, IP66, IP67

                      NEMA Rating

                      -

                      External Width - Imperial

                      15.75"

                      Product Range

                      EURONORD Series

                      Enclosure Material

                      ABS

                      External Width - Metric

                      400mm

                      IP Rating

                      IK07, IP66, IP67

                      Body Color

                      Grey

                      External Height - Imperial

                      14.17"

                      External Depth - Imperial

                      4.72"

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65