1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures
                      Print Page

                      ARCA 608030W

                      ENCLOSURE W/WINDOW, MULTIPURPOSE, GRY/PC ROHS COMPLIANT: YES

                      FIBOX ARCA 608030W
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFIBOX
                      Manufacturer Part NoARCA 608030W
                      Newark Part No.65AK1635
                      Product RangeARCA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$757.430
                      5+$732.820
                      10+$698.890
                      25+$664.870
                      50+$576.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $757.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFIBOX
                      Manufacturer Part NoARCA 608030W
                      Newark Part No.65AK1635
                      Product RangeARCA Series
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeMultipurpose
                      Enclosure MaterialPolycarbonate
                      External Height - Metric600mm
                      External Width - Metric800mm
                      External Depth - Metric300mm
                      IP RatingIK08, IP65
                      IP RatingIK08, IP65
                      Body ColorGrey, Transparent
                      NEMA Rating-
                      External Height - Imperial26.62"
                      External Width - Imperial31.5"
                      External Depth - Imperial11.81"
                      Product RangeARCA Series
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Enclosure Type

                      Multipurpose

                      External Height - Metric

                      600mm

                      External Depth - Metric

                      300mm

                      IP Rating

                      IK08, IP65

                      NEMA Rating

                      -

                      External Width - Imperial

                      31.5"

                      Product Range

                      ARCA Series

                      Enclosure Material

                      Polycarbonate

                      External Width - Metric

                      800mm

                      IP Rating

                      IK08, IP65

                      Body Color

                      Grey, Transparent

                      External Height - Imperial

                      26.62"

                      External Depth - Imperial

                      11.81"

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65