Need more?
Quantity | Price |
---|---|
1+ | $33.570 |
Product Information
Product Overview
BeagleConnect Freedom is an open-hardware wireless hardware platform developed by BeagleBoard.org and built around the TI CC1352P7 microcontroller, which supports both 2.4GHz and long-range, low-power Sub-1 GHz wireless protocols. Rapidly prototyping of IoT applications is accelerated by hardware compatibility with over 1,000 mikroBUS add-on sensors, actuators, indicators and additional connectivity and storage options, and backed with software support utilizing the Zephyr scalable and modular real-time operating system, allowing developers to tailor the solution to their specific needs. BeagleConnect Freedom further includes MSP430F5503 for USB-to-UART functionality, temperature and humidity sensor, light sensor, SPI flash, battery charger, buzzer, LEDs, and JTAG connections to make it a comprehensive solution for IoT development and prototyping.
- TI CC1352P7 microcontroller (MCU) includes a 48-MHz Arm Cortex-M4F processor
- 704KB Flash memory, 256KB ROM, 8KB Cache SRAM, 144KB of ultra-low leakage SRAM, and OTA capability
- With 2x mikroBUS connections, there are over 1,000 different add-on options
- On board sensors include temperature, humidity and light level
- TI BLE/SubG CC1352P7 M4+M0 with BeagleConnect firmware
- Power input with USB Type-C
- Support 2x 2 x 8P mikroBUS connector
- 1 x 2P for battery
- 1 x RST button
- 1 x USER BOOT button
Technical Specifications
Texas Instruments
ARM
CC1352P74T0RGZR
-
CC13xx
Cortex-M4F
Beagleconnect Freedom CC1352P74T0RGZR
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate