Need more?
Quantity | Price |
---|---|
1+ | $122.190 |
Product Information
Product Overview
BeaglePlay is an open-source single board computer designed to simplify the process of adding sensors, actuators, indicators, human interfaces, and connectivity to a reliable embedded system. It features a powerful 64-bit, quad-core processor and innovative connectivity options, including Wi-Fi, Gigabit Ethernet, sub-GHz wireless, and single-pair Ethernet with power-over-data-line. With compatibility with 1,000s of off-the-shelf add-ons and a customized Debian Linux image, BeaglePlay makes expansion and customization easy. It also includes ribbon-cable connections for cameras and touch-screen displays, and a socket for a battery-backed real-time-clock, making it ideal for human-machine interface designs. With its competitive price and user-friendly design, BeaglePlay provides a positive development experience for users.
- Multicore A53s with R5, M4s and PRUs processor, TI AM6254
- WiFi/2.4G, MIMO/5G, SISO M2 1216, TI WL1807 Wi-Fi module, U.FL x2
- TI BLE/SubG CC1352P7 M4+M0 with BeagleConnect firmware
- 2GB(1Gb x 16)-1600MHz 3200Mbps DDR
- Kingston 16GB eMMC
- Gigabit Ethernet with RJ45 x1, single pair Ethernet and power over with RJ11
- Power input with USB Type-C
- HDMI Type-A supports up to Full-HD/1080P with 24-bit RGB
- Support FPC 22pin CSI and FPC 40pin OLDI
- 1x MikroBus connector, 1x USB Type-A, 1x micro SD socket, 1x QWIIC, 1x grove connector, 1x RTC
Technical Specifications
Texas Instruments
ARM
AM6254, WL1807, CC1352P74T0RGZR
No SVHC (17-Jan-2023)
-
Cortex-A53, Cortex-M4
BeaglePlay Board AM6254
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate