1. Home
                      2. Office, Computer & Networking Products
                      3. Computer Products
                      4. Drives
                      5. Solid State - SSD Drives
                      Print Page

                      SFSA960GS2AK2TA-I-8C-216-STD

                      SSD, SATA III, 3D TLC NAND, 2.5", 960GB ROHS COMPLIANT: YES

                      SWISSBIT SFSA960GS2AK2TA-I-8C-216-STD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSWISSBIT
                      Manufacturer Part NoSFSA960GS2AK2TA-I-8C-216-STD
                      Newark Part No.67AK1273
                      Product RangeX-73 Series
                      No Longer Available

                      Product Information

                      ManufacturerSWISSBIT
                      Manufacturer Part NoSFSA960GS2AK2TA-I-8C-216-STD
                      Newark Part No.67AK1273
                      Product RangeX-73 Series
                      Drive TypeInternal
                      Form Factor2.5 Inch
                      InterfacesSATA 6 Gb/s (SATA III)
                      Memory Capacity960GB
                      Flash Memory Type3D TLC NAND
                      Encryption TypeAES 256-bit
                      Sequential Read Speed560MB/s
                      Sequential Write Speed495MB/s
                      Random Read up to (IOPS)76k
                      Random Write up to (IOPS)70k
                      Product RangeX-73 Series
                      Supply Voltage Nom5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      SVHCNo SVHC (10-Jun-2022)

                      Technical Specifications

                      Drive Type

                      Internal

                      Interfaces

                      SATA 6 Gb/s (SATA III)

                      Flash Memory Type

                      3D TLC NAND

                      Sequential Read Speed

                      560MB/s

                      Random Read up to (IOPS)

                      76k

                      Product Range

                      X-73 Series

                      Operating Temperature Min

                      -40°C

                      SVHC

                      No SVHC (10-Jun-2022)

                      Form Factor

                      2.5 Inch

                      Memory Capacity

                      960GB

                      Encryption Type

                      AES 256-bit

                      Sequential Write Speed

                      495MB/s

                      Random Write up to (IOPS)

                      70k

                      Supply Voltage Nom

                      5V

                      Operating Temperature Max

                      85°C

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)