1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Hook Up Wire
                      Print Page

                      WI-M-8-100-2

                      TEST LEAD WIRE, 8AWG, RED, 30.5M ROHS COMPLIANT: YES

                      MUELLER ELECTRIC WI-M-8-100-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMUELLER ELECTRIC
                      Manufacturer Part NoWI-M-8-100-2
                      Newark Part No.67AK2024
                      Product RangeCoolflex 50 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$539.560
                      25+$473.400
                      50+$444.460
                      100+$403.120
                      250+$382.440
                      Price for:1 Meter
                      Minimum: 1
                      Multiple: 1
                      $539.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMUELLER ELECTRIC
                      Manufacturer Part NoWI-M-8-100-2
                      Newark Part No.67AK2024
                      Product RangeCoolflex 50 Series
                      Technical Datasheet

                      Data Sheet

                      Jacket MaterialSilicone
                      Jacket ColorRed
                      Wire Gauge8AWG
                      Conductor Area CSA-
                      Reel Length (Imperial)100ft
                      Reel Length (Metric)30.5m
                      Operating Temperature Max200°C
                      No. of Max Strands x Strand Size1650 x 0.08mm
                      Voltage Rating600V
                      Conductor MaterialTinned Copper
                      External Diameter6.5mm
                      Approval Specification-
                      Product RangeCoolflex 50 Series
                      SVHCNo SVHC (19-Jan-2021)

                      Technical Specifications

                      Jacket Material

                      Silicone

                      Wire Gauge

                      8AWG

                      Reel Length (Imperial)

                      100ft

                      Operating Temperature Max

                      200°C

                      Voltage Rating

                      600V

                      External Diameter

                      6.5mm

                      Product Range

                      Coolflex 50 Series

                      Jacket Color

                      Red

                      Conductor Area CSA

                      -

                      Reel Length (Metric)

                      30.5m

                      No. of Max Strands x Strand Size

                      1650 x 0.08mm

                      Conductor Material

                      Tinned Copper

                      Approval Specification

                      -

                      SVHC

                      No SVHC (19-Jan-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65